SKY13372-467LF | ||
---|---|---|
DigiKey Part Number | 863-1645-2-ND - Tape & Reel (TR) 863-1645-1-ND - Cut Tape (CT) 863-1645-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13372-467LF | |
Description | IC RF SWITCH SPDT 6GHZ 16QFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC GSM, ISM, PCS, WCDMA SPDT 6 GHz 50Ohm 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13372-467LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, ISM, PCS, WCDMA | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 6GHz | |
P1dB | 28dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.33000 | ¥23.33 |
10 | ¥20.99100 | ¥209.91 |
25 | ¥19.84320 | ¥496.08 |
100 | ¥17.19620 | ¥1,719.62 |
250 | ¥16.31464 | ¥4,078.66 |
500 | ¥14.63908 | ¥7,319.54 |
1,000 | ¥12.34630 | ¥12,346.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.72895 | ¥35,186.85 |
6,000 | ¥11.28801 | ¥67,728.06 |