SKY13374-397LF | ||
---|---|---|
DigiKey Part Number | 863-1523-2-ND - Tape & Reel (TR) 863-1523-1-ND - Cut Tape (CT) 863-1523-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13374-397LF | |
Description | IC RF SWITCH SPDT 6GHZ 12QFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 12-QFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13374-397LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300kHz ~ 6GHz | |
Isolation | 22dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 68dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥5.12200 | ¥51.22 |
25 | ¥4.86480 | ¥121.62 |
100 | ¥3.99580 | ¥399.58 |
250 | ¥3.73548 | ¥933.87 |
500 | ¥3.30104 | ¥1,650.52 |
1,000 | ¥3.05885 | ¥3,058.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05885 | ¥9,176.55 |