
SN65LVDM176DGK | |
|---|---|
DigiKey Part Number | 296-6903-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM176DGK |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM176DGK Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Protocol LVDS | Supplier Device Package 8-VSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥35.87500 | ¥358.75 |
| 80 | ¥30.48425 | ¥2,438.74 |
| 160 | ¥29.28250 | ¥4,685.20 |
| 320 | ¥28.29269 | ¥9,053.66 |
| 560 | ¥27.62327 | ¥15,469.03 |
| 1,040 | ¥26.99558 | ¥28,075.40 |
| 2,560 | ¥26.25679 | ¥67,217.38 |











