
PCA9306YZTR | |
|---|---|
DigiKey Part Number | 296-27958-2-ND - Tape & Reel (TR) 296-27958-1-ND - Cut Tape (CT) 296-27958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306YZTR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306YZTR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14591ETA+T | Analog Devices Inc./Maxim Integrated | 13,483 | MAX14591ETA+TCT-ND | ¥30.68000 | Similar |
| NVT2002DP,118 | NXP USA Inc. | 22,220 | 568-5121-1-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.74700 | ¥47.47 |
| 25 | ¥4.26720 | ¥106.68 |
| 100 | ¥3.74470 | ¥374.47 |
| 250 | ¥3.49456 | ¥873.64 |
| 500 | ¥3.34390 | ¥1,671.95 |
| 1,000 | ¥3.31511 | ¥3,315.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.06668 | ¥9,200.04 |
| 6,000 | ¥2.99173 | ¥17,950.38 |
| 9,000 | ¥2.95420 | ¥26,587.80 |
| 15,000 | ¥2.91259 | ¥43,688.85 |
| 21,000 | ¥2.88828 | ¥60,653.88 |











