
2N7002K | |
|---|---|
DigiKey Part Number | 4786-2N7002KTR-ND - Tape & Reel (TR) 4786-2N7002KCT-ND - Cut Tape (CT) 4786-2N7002KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K |
Description | MOSFET, N-CH, SINGLE, 0.3A, 60V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 430mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 25 V |
FET Type | Power Dissipation (Max) 430mW |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24800 | ¥2.48 |
| 25 | ¥0.21160 | ¥5.29 |
| 100 | ¥0.17370 | ¥17.37 |
| 250 | ¥0.15612 | ¥39.03 |
| 500 | ¥0.14538 | ¥72.69 |
| 1,000 | ¥0.13662 | ¥136.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.12570 | ¥377.10 |
| 6,000 | ¥0.12037 | ¥722.22 |
| 9,000 | ¥0.11771 | ¥1,059.39 |
| 15,000 | ¥0.11475 | ¥1,721.25 |
| 21,000 | ¥0.11302 | ¥2,373.42 |
| 30,000 | ¥0.11136 | ¥3,340.80 |









