MAX44251AKA+T | ||
---|---|---|
DigiKey Part Number | MAX44251AKA+TTR-ND - Tape & Reel (TR) MAX44251AKA+TCT-ND - Cut Tape (CT) MAX44251AKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX44251AKA+T | |
Description | IC OPAMP ZER-DRIFT 2CIRC SOT23-8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX44251AKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.15mA (x2 Channels) | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41300 | ¥284.13 |
25 | ¥26.86440 | ¥671.61 |
100 | ¥23.28250 | ¥2,328.25 |
250 | ¥22.08840 | ¥5,522.10 |
500 | ¥19.81982 | ¥9,909.91 |
1,000 | ¥16.71554 | ¥16,715.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.87977 | ¥39,699.43 |
5,000 | ¥15.28278 | ¥76,413.90 |