MAX44251EVKIT# | ||
---|---|---|
DigiKey Part Number | MAX44251EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX44251EVKIT# | |
Description | EVAL KIT OPAMP AUTOZERO MAX44251 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX44251 2 - Dual Channels per IC Auto-Zero Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Auto-Zero | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Current - Output / Channel | 96 mA | |
Current - Supply (Main IC) | 1.15 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 20V, ±1.35V ~ 10V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX44251 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.26000 | ¥672.26 |