74AHC1G07GV-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-2453-2-ND - Tape & Reel (TR) 1727-2453-1-ND - Cut Tape (CT) 1727-2453-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G07GV-Q100H | |
Description | IC BUFFER NON-INVERT 5.5V SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.11480 | ¥52.87 |
100 | ¥1.36770 | ¥136.77 |
250 | ¥1.13256 | ¥283.14 |
500 | ¥0.90598 | ¥452.99 |
1,000 | ¥0.69451 | ¥694.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60396 | ¥1,811.88 |
6,000 | ¥0.54356 | ¥3,261.36 |
15,000 | ¥0.48316 | ¥7,247.40 |
30,000 | ¥0.45296 | ¥13,588.80 |
75,000 | ¥0.40163 | ¥30,122.25 |
150,000 | ¥0.38653 | ¥57,979.50 |