74AHC1G08GV-Q100,1 | |
---|---|
DigiKey Part Number | 74AHC1G08GV-Q100,1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08GV-Q100,1 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54061 | ¥1,621.83 |
6,000 | ¥0.48654 | ¥2,919.24 |
15,000 | ¥0.43248 | ¥6,487.20 |
30,000 | ¥0.40545 | ¥12,163.50 |
75,000 | ¥0.35950 | ¥26,962.50 |
150,000 | ¥0.34599 | ¥51,898.50 |