SIA931DJ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIA931DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA931DJ-T1-GE3CT-ND - Cut Tape (CT) SIA931DJ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIA931DJ-T1-GE3 | |
Description | MOSFET 2P-CH 30V 4.5A SC70-6 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SIA931DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 445pF @ 15V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SIA931DJ |
PCN Design/Specification | SIL-001-2015-Rev-0 21/Jan/2015 |
PCN Assembly/Origin | Manufacturing Capacity Expansion 27/Jul/2023 |
HTML Datasheet | SIA931DJ |
EDA Models | SIA931DJ-T1-GE3 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.52800 | ¥35.28 |
100 | ¥2.45510 | ¥245.51 |
500 | ¥1.91676 | ¥958.38 |
1,000 | ¥1.55800 | ¥1,558.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39273 | ¥4,178.19 |
6,000 | ¥1.32193 | ¥7,931.58 |
9,000 | ¥1.22751 | ¥11,047.59 |
30,000 | ¥1.19918 | ¥35,975.40 |
Attribute | Description |
---|---|
Other Names | SIA931DJ-T1-GE3DKR SIA931DJ-T1-GE3CT SIA931DJ-T1-GE3TR |
Standard Package | 3,000 |