TLP3431
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP3431
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3450(TP,F

DigiKey Part Number
TLP3450(TPFTR-ND - Tape & Reel (TR)
TLP3450(TPFCT-ND - Cut Tape (CT)
TLP3450(TPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3450(TP,F
Description
SSR RELAY SPST-NO 200MA 0-20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3450(TP,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 20 V
Load Current
200 mA
On-State Resistance (Max)
5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-VSON (1.45x2.45)
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,131
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.38000¥36.38
10¥26.81300¥268.13
100¥21.16120¥2,116.12
500¥18.68360¥9,341.80
1,000¥18.27866¥18,278.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.84696¥50,540.88
Manufacturers Standard Package