24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1219IRTET

DigiKey Part Number
296-53017-2-ND - Tape & Reel (TR)
296-53017-1-ND - Cut Tape (CT)
296-53017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1219IRTET
Description
IC ADC 24BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS1219IRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.3V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.3V ~ 5.5V
Number of Bits
24
Features
PGA
Sampling Rate (Per Second)
1k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
16-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
16-WQFN (3x3)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,621
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.59000¥85.59
10¥66.80300¥668.03
25¥62.09920¥1,552.48
100¥56.93390¥5,693.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥54.47052¥13,617.63
500¥52.98624¥26,493.12
750¥52.24285¥39,182.14
1,250¥51.41910¥64,273.88
Manufacturers Standard Package