New Product
16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP41U83T-103E/7N

DigiKey Part Number
150-MCP41U83T-103E/7NTR-ND - Tape & Reel (TR)
150-MCP41U83T-103E/7NCT-ND - Cut Tape (CT)
150-MCP41U83T-103E/7NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP41U83T-103E/7N
Description
10BIT I2C/SPI 1-CH DIGI POT WITH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP41U83T-103E/7N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Taper
Linear
Configuration
Potentiometer, Rheostat
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
25ppm/°C
Mounting Type
Surface Mount, Wettable Flank
Grade
-
Qualification
-
Supplier Device Package
16-VQFN (4x4)
Package / Case
16-VQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
19
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.96000¥17.96
25¥14.97080¥374.27
100¥13.60200¥1,360.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥13.60201¥44,886.63
Manufacturers Standard Package