Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP41U83T-104E/ST

DigiKey Part Number
150-MCP41U83T-104E/STTR-ND - Tape & Reel (TR)
150-MCP41U83T-104E/STCT-ND - Cut Tape (CT)
150-MCP41U83T-104E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP41U83T-104E/ST
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Temperature Coefficient (Typ)
9ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
1024
Operating Temperature
-40°C ~ 125°C (TA)
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,231
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
25¥14.47240¥361.81
100¥14.42450¥1,442.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.14933¥32,873.33
Manufacturers Standard Package