
MCP41U83T-203E/ST | |
|---|---|
DigiKey Part Number | 150-MCP41U83T-203E/STTR-ND - Tape & Reel (TR) 150-MCP41U83T-203E/STCT-ND - Cut Tape (CT) 150-MCP41U83T-203E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP41U83T-203E/ST |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP41U83T-203E/ST Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Temperature Coefficient (Typ) 12ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer, Rheostat | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 25 | ¥14.47240 | ¥361.81 |
| 100 | ¥14.42450 | ¥1,442.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.14933 | ¥32,873.33 |




