
5-1814400-2 | |
|---|---|
DigiKey Part Number | 17-5-1814400-2TR-ND - Tape & Reel (TR) 17-5-1814400-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1814400-2 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-1814400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 10 | ¥27.09900 | ¥270.99 |
| 25 | ¥25.39720 | ¥634.93 |
| 50 | ¥24.18480 | ¥1,209.24 |
| 100 | ¥23.02880 | ¥2,302.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥20.02674 | ¥7,009.36 |
| 700 | ¥19.07114 | ¥13,349.80 |
| 1,050 | ¥18.53358 | ¥19,460.26 |
| 1,750 | ¥17.87805 | ¥31,286.59 |
| 2,450 | ¥17.45902 | ¥42,774.60 |
| 3,500 | ¥17.10031 | ¥59,851.08 |











