38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-384-CDX-1983

DigiKey Part Number
50-ECS-384-CDX-1983TR-ND - Tape & Reel (TR)
50-ECS-384-CDX-1983CT-ND - Cut Tape (CT)
50-ECS-384-CDX-1983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-384-CDX-1983
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-384-CDX-1983 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,090
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.61400¥36.14
25¥3.42040¥85.51
50¥3.27980¥163.99
100¥3.14340¥314.34
250¥2.97256¥743.14
500¥2.84968¥1,424.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.73175¥2,731.75
2,000¥2.61874¥5,237.48
3,000¥2.55485¥7,664.55
5,000¥2.47657¥12,382.85
7,000¥2.42635¥16,984.45
10,000¥2.37423¥23,742.30
Manufacturers Standard Package