
TPS3435JFMAFDSER | |
|---|---|
DigiKey Part Number | 296-TPS3435JFMAFDSERTR-ND - Tape & Reel (TR) 296-TPS3435JFMAFDSERCT-ND - Cut Tape (CT) 296-TPS3435JFMAFDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435JFMAFDSER |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 2ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Output Open Drain or Open Collector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.57100 | ¥135.71 |
| 25 | ¥12.37840 | ¥309.46 |
| 100 | ¥11.06440 | ¥1,106.44 |
| 250 | ¥10.43804 | ¥2,609.51 |
| 500 | ¥10.10990 | ¥5,054.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.36472 | ¥28,094.16 |
| 6,000 | ¥9.17675 | ¥55,060.50 |
| 9,000 | ¥9.08259 | ¥81,743.31 |











