
TMUX1109RSVR | |
|---|---|
DigiKey Part Number | 296-53439-2-ND - Tape & Reel (TR) 296-53439-1-ND - Cut Tape (CT) 296-53439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1109RSVR |
Description | IC MUX DUAL 4:1 4OHM 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1109RSVR Models |
Category | -3db Bandwidth 135MHz |
Manufacturer Texas Instruments | Charge Injection -1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7.5pF, 32pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit DP4T | Crosstalk -90dB ~ -80dB @ 1MHz ~ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 180mOhm | Supplier Device Package 16-UQFN (2.6x1.8) |
Voltage - Supply, Dual (V±) ±2.75V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 6ns (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 10 | ¥25.71100 | ¥257.11 |
| 25 | ¥23.64160 | ¥591.04 |
| 100 | ¥21.36820 | ¥2,136.82 |
| 250 | ¥20.81364 | ¥5,203.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.93720 | ¥59,811.60 |










