Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 275mA (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 275mA (Switch) 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3495BEDDB-1#TRPBF

DigiKey Part Number
505-LT3495BEDDB-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT3495BEDDB-1#TRPBFCT-ND - Cut Tape (CT)
505-LT3495BEDDB-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3495BEDDB-1#TRPBF
Description
IC REG BST SEPIC ADJ 275MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 275mA (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3495BEDDB-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V (Switch)
Part Status
Active
Current - Output
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x2)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.87000¥49.87
10¥38.21400¥382.14
25¥35.29520¥882.38
100¥32.08830¥3,208.83
250¥30.87260¥7,718.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.07916¥70,197.90
Manufacturers Standard Package