LT3495-1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1219A-C

DigiKey Part Number
DC1219A-C-ND
Manufacturer
Manufacturer Product Number
DC1219A-C
Description
EVAL BOARD FOR LT34951
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3495-1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
36mA
Manufacturer
Analog Devices Inc.
Voltage - Input
3V ~ 6V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up
Utilized IC / Part
LT3495-1
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥955.72000¥955.72
Manufacturers Standard Package