LTC2954CTS8-1#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC2954CTS8-1#TRPBFTR-ND - Tape & Reel (TR) 161-LTC2954CTS8-1#TRPBFCT-ND - Cut Tape (CT) 161-LTC2954CTS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2954CTS8-1#TRPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2954CTS8-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.42600 | ¥424.26 |
25 | ¥40.11080 | ¥1,002.77 |
100 | ¥34.76170 | ¥3,476.17 |
250 | ¥32.97924 | ¥8,244.81 |
500 | ¥29.59208 | ¥14,796.04 |
1,000 | ¥24.95724 | ¥24,957.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.70938 | ¥59,273.45 |