



RCLAMP1851ZATFT | |
|---|---|
DigiKey Part Number | RCLAMP1851ZATFTTR-ND - Tape & Reel (TR) RCLAMP1851ZATFTCT-ND - Cut Tape (CT) RCLAMP1851ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1851ZATFT |
Description | TVS DIODE 18VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.35pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 18V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 18.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 7.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.78000 | ¥47.80 |
| 100 | ¥3.09550 | ¥309.55 |
| 500 | ¥2.37134 | ¥1,185.67 |
| 1,000 | ¥2.13771 | ¥2,137.71 |
| 2,000 | ¥1.94105 | ¥3,882.10 |
| 5,000 | ¥1.72813 | ¥8,640.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.52946 | ¥22,941.90 |
| 30,000 | ¥1.42951 | ¥42,885.30 |
| 45,000 | ¥1.37861 | ¥62,037.45 |











