
XF2M-2415-1A | |
|---|---|
DigiKey Part Number | OR721TR-ND - Tape & Reel (TR) OR721CT-ND - Cut Tape (CT) OR721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-2415-1A |
Description | CONN FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-2415-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥14.99400 | ¥149.94 |
| 25 | ¥14.04920 | ¥351.23 |
| 50 | ¥13.37920 | ¥668.96 |
| 100 | ¥12.73910 | ¥1,273.91 |
| 250 | ¥11.94120 | ¥2,985.30 |
| 500 | ¥11.37108 | ¥5,685.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥10.52319 | ¥15,784.78 |
| 3,000 | ¥10.02125 | ¥30,063.75 |
| 4,500 | ¥9.73893 | ¥43,825.18 |
| 7,500 | ¥9.39454 | ¥70,459.05 |





