1.4A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612,895 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
132,011 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 750mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
131,019 In Stock 1,239,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
136,125 In Stock 477,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 910mA, 10V | 1V @ 250µA | 4.1 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
37,574 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.57362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1.6 nC @ 4.5 V | ±8V | 100 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | CST3 | SC-101, SOT-883 | |||
137,377 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 2.5V, 10V | 150mOhm @ 1.2A, 10V | 1.4V @ 250µA | 5.06 nC @ 4.5 V | ±12V | 409 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 | SC-70, SOT-323 | ||
6,423 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 1.4A (Ta) | 1.8V, 4.5V | 100mOhm @ 1A, 4.5V | 1V @ 250µA | 6.4 nC @ 5 V | ±8V | 640 pF @ 8 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
25,890 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.52335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 1.5V, 4.5V | 250mOhm @ 1.4A, 4.5V | 950mV @ 250µA | 2.7 nC @ 4.5 V | ±8V | 89 pF @ 15 V | - | 350mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
186,498 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.43099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | CST3 | SC-101, SOT-883 | |||
34,299 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 210mOhm @ 1.4A, 10V | 1V @ 250µA | 6.4 nC @ 10 V | ±20V | 206 pF @ 15 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,421 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.56966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 1.5V, 4.5V | 250mOhm @ 1.4A, 4.5V | 950mV @ 250µA | 2.7 nC @ 4.5 V | ±8V | 89 pF @ 15 V | - | 350mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
30,853 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
6,000 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | - | 150mOhm @ 1.5A, 4.5V | 1.3V @ 250µA | 4.5 nC @ 4.5 V | ±12V | - | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
4,960 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 2.5V, 4.5V | 150mOhm @ 1.5A, 4.5V | 1.3V @ 250µA | 4.5 nC @ 4.5 V | ±12V | - | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
8,704 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.72440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 240mOhm @ 1.4A, 10V | 2.5V @ 1mA | 2 nC @ 5 V | 20V | 70 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
3,995 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.91912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 251mOhm @ 650mA, 10V | 2.6V @ 1mA | - | ±20V | 137 pF @ 15 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | ES6 | SOT-563, SOT-666 | |||
2,769 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 240mOhm @ 650mA, 10V | 2.6V @ 1mA | - | ±20V | 137 pF @ 15 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | ||
10,000 In Stock 90,000 Factory | 10,000 : ¥0.97691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.4A (Ta) | 4.5V, 10V | 460mOhm @ 1.26A, 10V | 1.8V @ 100µA | 4 nC @ 5 V | ±20V | 152.7 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
18,785 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 4.5V | 230mOhm @ 550mA, 4.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 43 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
7,791 In Stock | 1 : ¥3.04000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 240mOhm @ 1.4A, 10V | 2.5V @ 1mA | 1.4 nC @ 5 V | ±20V | 70 pF @ 10 V | - | 400mW (Ta) | 150°C (TJ) | Surface Mount | 6-WEMT | 6-SMD, Flat Leads | ||
7,960 In Stock | 1 : ¥4.93000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 240mOhm @ 1.4A, 10V | 2.5V @ 1mA | 1.4 nC @ 5 V | ±20V | 70 pF @ 10 V | Schottky Diode (Isolated) | 800mW (Ta) | 150°C (TJ) | Surface Mount | 6-WEMT | 6-SMD, Flat Leads | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 3V @ 250µA | 1.8 nC @ 4.5 V | ±20V | 145 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
482 In Stock | 1 : ¥1.81000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-PO | 6-VSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : ¥2.22000 Cut Tape (CT) 15,000 : ¥0.28191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 4.5V | 160mOhm @ 1A, 4.5V | 900mV @ 250µA | 2.1 nC @ 4.5 V | ±8V | 123 pF @ 10 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) |