RSF014N03TL | ||
---|---|---|
DigiKey Part Number | RSF014N03TLTR-ND - Tape & Reel (TR) RSF014N03TLCT-ND - Cut Tape (CT) RSF014N03TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSF014N03TL | |
Description | MOSFET N-CH 30V 1.4A TUMT3 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 1.4A (Ta) 800mW (Ta) Surface Mount TUMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF014N03TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥4.33300 | ¥43.33 |
100 | ¥3.01050 | ¥301.05 |
500 | ¥2.35034 | ¥1,175.17 |
1,000 | ¥1.91035 | ¥1,910.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70770 | ¥5,123.10 |
6,000 | ¥1.62087 | ¥9,725.22 |
9,000 | ¥1.50510 | ¥13,545.90 |
30,000 | ¥1.47037 | ¥44,111.10 |