PC375-2C-12S4-X | ||
---|---|---|
DigiKey Part Number | 2634-PC375-2C-12S4-X-ND | |
Manufacturer | ||
Manufacturer Product Number | PC375-2C-12S4-X | |
Description | RELAY GEN PURPOSE DPDT 16A 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 34.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 351 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
10 | ¥21.93000 | ¥219.30 |
30 | ¥19.49633 | ¥584.89 |
50 | ¥18.52160 | ¥926.08 |
100 | ¥17.54580 | ¥1,754.58 |
250 | ¥15.59656 | ¥3,899.14 |
500 | ¥14.62176 | ¥7,310.88 |
1,000 | ¥13.64698 | ¥13,646.98 |
5,000 | ¥13.15959 | ¥65,797.95 |