AZ733-2CE-12DE | ||
---|---|---|
DigiKey Part Number | 3385-AZ733-2CE-12DE-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ733-2CE-12DE | |
Description | RELAY GEN PURPOSE DPDT 12A 12V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ733-2CE-12DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.52000 | ¥22.52 |
10 | ¥21.11700 | ¥211.17 |
25 | ¥18.77360 | ¥469.34 |
40 | ¥17.83475 | ¥713.39 |
80 | ¥16.89650 | ¥1,351.72 |
230 | ¥15.01900 | ¥3,454.37 |
500 | ¥14.08022 | ¥7,040.11 |
1,000 | ¥13.14154 | ¥13,141.54 |
5,000 | ¥12.67220 | ¥63,361.00 |