



UB2-5NU | |
|---|---|
DigiKey Part Number | UB2-5NU-ND |
Manufacturer | |
Manufacturer Product Number | UB2-5NU |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-5NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 178 Ohms |
Coil Current 28 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.02000 | ¥22.02 |
| 10 | ¥19.58900 | ¥195.89 |
| 25 | ¥18.70800 | ¥467.70 |
| 50 | ¥18.06680 | ¥903.34 |
| 100 | ¥17.44730 | ¥1,744.73 |
| 250 | ¥16.66124 | ¥4,165.31 |
| 500 | ¥16.08970 | ¥8,044.85 |
| 1,000 | ¥15.53713 | ¥15,537.13 |
| 5,000 | ¥14.32507 | ¥71,625.35 |










