13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3521P.TNT

DigiKey Part Number
RCLAMP3521P.TNTTR-ND - Tape & Reel (TR)
RCLAMP3521P.TNTCT-ND - Cut Tape (CT)
RCLAMP3521P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3521P.TNT
Description
TVS DIODE 3.5VWM 13VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
50W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.33pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
4.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥6.93900¥69.39
100¥4.57410¥457.41
500¥3.55692¥1,778.46
1,000¥3.22943¥3,229.43
2,000¥2.95380¥5,907.60
5,000¥2.73307¥13,665.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.47122¥24,712.20
20,000¥2.31632¥46,326.40
30,000¥2.23745¥67,123.50
Manufacturers Standard Package