


SMP-MSLD-PCS20T | |
|---|---|
DigiKey Part Number | 115-SMP-MSLD-PCS20TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCS20TCT-ND - Cut Tape (CT) 115-SMP-MSLD-PCS20TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS20T |
Description | SMP STRAIGHT PCB JACK, MALE CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS20T Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 20 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥36.31400 | ¥363.14 |
| 25 | ¥34.03280 | ¥850.82 |
| 50 | ¥32.40840 | ¥1,620.42 |
| 100 | ¥30.86030 | ¥3,086.03 |
| 250 | ¥28.92844 | ¥7,232.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥26.14239 | ¥20,913.91 |
| 1,600 | ¥24.89594 | ¥39,833.50 |
| 2,400 | ¥24.19463 | ¥58,067.11 |










