Similar
Similar

BZT52C3V6LP-7 | |
|---|---|
DigiKey Part Number | BZT52C3V6LPDITR-ND - Tape & Reel (TR) BZT52C3V6LPDICT-ND - Cut Tape (CT) BZT52C3V6LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6LP-7 |
Description | DIODE ZENER 3.6V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6LP-7 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package X1-DFN1006-2 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQR52C3V6-HF | Comchip Technology | 0 | CZRQR52C3V6-HF-ND | ¥0.00000 | Similar |
| PZU3.6B2L,315 | Nexperia USA Inc. | 0 | 1727-7605-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44800 | ¥24.48 |
| 100 | ¥1.54980 | ¥154.98 |
| 500 | ¥1.15830 | ¥579.15 |
| 1,000 | ¥1.03168 | ¥1,031.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87061 | ¥2,611.83 |
| 6,000 | ¥0.78940 | ¥4,736.40 |
| 9,000 | ¥0.74798 | ¥6,731.82 |
| 15,000 | ¥0.70143 | ¥10,521.45 |
| 21,000 | ¥0.67386 | ¥14,151.06 |
| 30,000 | ¥0.64705 | ¥19,411.50 |











