General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
EE2-Series-Non-Latching
Relay Basics - Another Teaching Moment | DigiKey Electronics

EB2-5NU

DigiKey Part Number
399-17335-5-ND
Manufacturer
Manufacturer Product Number
EB2-5NU
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EB2-5NU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Surface Mount
Release Time
1 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
178 Ohms
Coil Current
28 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,244
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.76000¥21.76
10¥19.37400¥193.74
40¥18.06900¥722.76
80¥17.44913¥1,395.93
120¥17.09692¥2,051.63
280¥16.38339¥4,587.35
520¥15.88029¥8,257.75
1,000¥15.36541¥15,365.41
5,000¥14.16672¥70,833.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.