General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
EE2-Series-Non-Latching
Relay Basics - Another Teaching Moment | DigiKey Electronics

EB2-5NU-L

DigiKey Part Number
399-EB2-5NU-LTR-ND - Tape & Reel (TR)
399-EB2-5NU-LCT-ND - Cut Tape (CT)
399-EB2-5NU-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB2-5NU-L
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EB2-5NU-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Surface Mount
Release Time
1 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
178 Ohms
Coil Current
28 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,587
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥20.34100¥203.41
25¥19.42760¥485.69
50¥18.76340¥938.17
100¥18.12150¥1,812.15
250¥17.30440¥4,326.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥16.37249¥12,279.37
1,500¥15.81001¥23,715.01
2,250¥15.48978¥34,852.00
3,750¥15.09548¥56,608.05
5,250¥14.84123¥77,916.46
Manufacturers Standard Package