J114FL2CS812VDC.41 | ||
---|---|---|
DigiKey Part Number | 2449-J114FL2CS812VDC.41-ND | |
Manufacturer | ||
Manufacturer Product Number | J114FL2CS812VDC.41 | |
Description | RELAY GEN PURPOSE DPDT 8A 12V | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 3040VA, 880W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.95000 | ¥25.95 |
10 | ¥24.35200 | ¥243.52 |
25 | ¥21.64240 | ¥541.06 |
50 | ¥20.56200 | ¥1,028.10 |
100 | ¥19.48000 | ¥1,948.00 |
250 | ¥17.31536 | ¥4,328.84 |
500 | ¥16.23324 | ¥8,116.62 |
1,000 | ¥15.15094 | ¥15,150.94 |
5,000 | ¥14.60984 | ¥73,049.20 |