
J104B2C12VDC.20S | |
|---|---|
DigiKey Part Number | 2449-J104B2C12VDC.20S-ND |
Manufacturer | |
Manufacturer Product Number | J104B2C12VDC.20S |
Description | RELAY GEN PURPOSE DPDT 3A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104B2C12VDC.20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 20 | ¥11.71350 | ¥234.27 |
| 40 | ¥11.31125 | ¥452.45 |
| 60 | ¥11.08300 | ¥664.98 |
| 100 | ¥10.80250 | ¥1,080.25 |
| 260 | ¥10.29542 | ¥2,676.81 |
| 500 | ¥9.96222 | ¥4,981.11 |
| 1,000 | ¥9.62035 | ¥9,620.35 |
| 5,000 | ¥8.87029 | ¥44,351.45 |











