



G7SA-3A1B DC12 | |
|---|---|
DigiKey Part Number | Z5601-ND |
Manufacturer | |
Manufacturer Product Number | G7SA-3A1B DC12 |
Description | RELAY SAFETY 4PST 6A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Socketable, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7SA-3A1B DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Current | 30 mA | |
Coil Power | 360mW | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥481.29000 | ¥481.29 |
| 10 | ¥428.61300 | ¥4,286.13 |
| 25 | ¥409.26080 | ¥10,231.52 |
| 50 | ¥395.19420 | ¥19,759.71 |
| 100 | ¥381.60000 | ¥38,160.00 |





