P7SA-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P7SA-10F
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

P7SA-10F

DigiKey Part Number
Z2947-ND
Manufacturer
Manufacturer Product Number
P7SA-10F
Description
RELAY SOCKET 10 POS DIN RAIL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
P7SA-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
10
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
G7SA Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,227
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥344.42000¥344.42
10¥306.73900¥3,067.39
25¥292.89760¥7,322.44
50¥282.83200¥14,141.60
100¥273.10700¥27,310.70
300¥258.36343¥77,509.03
Manufacturers Standard Package