CIT Relay and Switch Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,258 In Stock | 1 : ¥8.22000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
54,887 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
6,610 In Stock | 1 : ¥9.29000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
13,930 In Stock | 1 : ¥9.74000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 15 A | 380VAC, 110VDC - Max | 5700VA, 1650W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
28,114 In Stock | 1 : ¥13.23000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
6,184 In Stock | 1 : ¥13.85000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - | |||
8,126 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
6,696 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
165 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
5,601 In Stock | 1 : ¥19.48000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 300VAC - Max | 6000VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -30°C ~ 55°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
2,153 In Stock | 1 : ¥19.48000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 22.9 mA | Non Latching | Alternate Pinout | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
5,399 In Stock | 1 : ¥22.34000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 3040VA, 880W | 22.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
5,687 In Stock | 1 : ¥23.41000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
9,452 In Stock | 1 : ¥24.22000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
9,887 In Stock | 1 : ¥24.49000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
10,167 In Stock | 1 : ¥24.93000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
11,855 In Stock | 1 : ¥26.00000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 400VAC, 150VDC - Max | 4000VA, 1500W | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
5,077 In Stock | 1 : ¥26.18000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 3040VA, 880W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
8,230 In Stock | 1 : ¥34.67000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
1,321 In Stock | 1 : ¥36.37000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
3,438 In Stock | 1 : ¥40.48000 Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
1,720 In Stock | 1 : ¥59.16000 Tray | Tray | Active | Through Hole | 120VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 26.4 mA | Non Latching | - | PC Pin | - | - | 96 VAC | 36 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
4,936 In Stock | 1 : ¥4.11000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,418 In Stock | 1 : ¥4.11000 Box | Box | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,055 In Stock | 1 : ¥4.29000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 72.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |