J120D1AS12VDC | ||
---|---|---|
DigiKey Part Number | 2449-J120D1AS12VDC-ND | |
Manufacturer | ||
Manufacturer Product Number | J120D1AS12VDC | |
Description | RELAY GEN PURPOSE SPST 20A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -30°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.48000 | ¥19.48 |
20 | ¥18.27500 | ¥365.50 |
40 | ¥15.43325 | ¥617.33 |
80 | ¥14.62225 | ¥1,169.78 |
240 | ¥12.99729 | ¥3,119.35 |
440 | ¥12.18480 | ¥5,361.31 |
960 | ¥11.37252 | ¥10,917.62 |
4,900 | ¥10.96633 | ¥53,735.02 |