J115F11A12VDCS6.9 | ||
---|---|---|
DigiKey Part Number | 2449-J115F11A12VDCS6.9-ND | |
Manufacturer | ||
Manufacturer Product Number | J115F11A12VDCS6.9 | |
Description | RELAY GEN PURPOSE SPST 40A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
15 | ¥21.93000 | ¥328.95 |
30 | ¥19.49633 | ¥584.89 |
60 | ¥18.52067 | ¥1,111.24 |
105 | ¥17.54600 | ¥1,842.33 |
255 | ¥15.59667 | ¥3,977.15 |
510 | ¥14.62173 | ¥7,457.08 |
1,005 | ¥13.64702 | ¥13,715.26 |
5,010 | ¥13.15960 | ¥65,929.60 |