AZ2150-1AE-12DEF | ||
---|---|---|
DigiKey Part Number | 3385-AZ2150-1AE-12DEF-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ2150-1AE-12DEF | |
Description | RELAY GEN PURPOSE SPST 40A 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 77.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
10 | ¥20.30400 | ¥203.04 |
25 | ¥18.05160 | ¥451.29 |
40 | ¥17.14900 | ¥685.96 |
80 | ¥16.24638 | ¥1,299.71 |
240 | ¥14.44125 | ¥3,465.90 |
440 | ¥13.53868 | ¥5,957.02 |
960 | ¥12.63609 | ¥12,130.65 |
4,920 | ¥12.18480 | ¥59,949.22 |