T9SV1K15-12S | ||
---|---|---|
DigiKey Part Number | PB2133-ND | |
Manufacturer | ||
Manufacturer Product Number | T9SV1K15-12S | |
Description | RELAY GEN PURPOSE SPST 35A 12V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | T9SV1K15-12S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 8750VA | |
Coil Current | 188 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.08000 | ¥69.08 |
10 | ¥64.78000 | ¥647.80 |
25 | ¥57.58640 | ¥1,439.66 |
50 | ¥54.70520 | ¥2,735.26 |
100 | ¥51.82590 | ¥5,182.59 |
250 | ¥46.06760 | ¥11,516.90 |
450 | ¥43.18831 | ¥19,434.74 |
950 | ¥40.30917 | ¥38,293.71 |