
DMG2302UKQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG2302UKQ-7TR-ND - Tape & Reel (TR) 31-DMG2302UKQ-7CT-ND - Cut Tape (CT) 31-DMG2302UKQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UKQ-7 |
Description | MOSFET N-CH 20V 2.8A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG2302UKQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.32400 | ¥23.24 |
| 100 | ¥1.46950 | ¥146.95 |
| 500 | ¥1.09934 | ¥549.67 |
| 1,000 | ¥0.97960 | ¥979.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80241 | ¥2,407.23 |
| 6,000 | ¥0.72788 | ¥4,367.28 |
| 9,000 | ¥0.68987 | ¥6,208.83 |
| 15,000 | ¥0.64716 | ¥9,707.40 |
| 21,000 | ¥0.62187 | ¥13,059.27 |
| 30,000 | ¥0.59727 | ¥17,918.10 |
| 75,000 | ¥0.55405 | ¥41,553.75 |








