J115F31A12VDCS.9 | ||
---|---|---|
DigiKey Part Number | 2449-J115F31A12VDCS.9-ND | |
Manufacturer | ||
Manufacturer Product Number | J115F31A12VDCS.9 | |
Description | RELAY GEN PURPOSE SPST 40A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 11080VA, 4400W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.49000 | ¥24.49 |
20 | ¥22.94850 | ¥458.97 |
40 | ¥19.37850 | ¥775.14 |
80 | ¥18.35875 | ¥1,468.70 |
240 | ¥16.31863 | ¥3,916.47 |
440 | ¥15.29875 | ¥6,731.45 |
960 | ¥14.27881 | ¥13,707.66 |
4,900 | ¥13.76883 | ¥67,467.27 |