J115F31AH12VDCS61.5U | ||
---|---|---|
DigiKey Part Number | 2449-J115F31AH12VDCS61.5U-ND | |
Manufacturer | ||
Manufacturer Product Number | J115F31AH12VDCS61.5U | |
Description | RELAY GEN PURPOSE SPST 50A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.89000 | ¥32.89 |
20 | ¥30.86650 | ¥617.33 |
40 | ¥26.06750 | ¥1,042.70 |
80 | ¥24.69463 | ¥1,975.57 |
240 | ¥21.95083 | ¥5,268.20 |
440 | ¥20.57875 | ¥9,054.65 |
960 | ¥19.20688 | ¥18,438.60 |