Chassis Mount Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,154 In Stock | 1 : ¥24.49000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
3,533 In Stock | 1 : ¥40.48000 Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
884 In Stock 166 Factory | 1 : ¥56.30000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 43.6 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
22,022 In Stock | 1 : ¥65.24000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
9,433 In Stock | 1 : ¥65.24000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
11,726 In Stock | 1 : ¥74.71000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
2,283 In Stock | 1 : ¥74.71000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,102 In Stock | 1 : ¥137.26000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
647 In Stock | 1 : ¥140.57000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 160 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
292 In Stock | 1 : ¥146.20000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
871 In Stock | 1 : ¥146.38000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 4.6 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | - | - | 192 VAC | 72 VAC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
1,193 In Stock | 1 : ¥166.13000 Tray | Tray | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
287 In Stock | 1 : ¥181.41000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 90 A | 276VAC - Max | 24840VA | 250 mA | Latching, Dual Coil | - | Screw Terminal | - | - | 8.4 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
4,961 In Stock | 1 : ¥183.46000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
736 In Stock | 1 : ¥214.47000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
1,179 In Stock | 1 : ¥216.26000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,635 In Stock | 1 : ¥216.26000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,370 In Stock | 1 : ¥216.44000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,910 In Stock | 1 : ¥229.40000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
893 In Stock | 1 : ¥229.40000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
341 In Stock | 1 : ¥263.89000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 20 A | 240VAC - Max | 4800VA | 100 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | - | 20 ms | 20 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
1,548 In Stock | 1 : ¥321.35000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Screw Terminal | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
137 In Stock 15 Factory | 1 : ¥467.82000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 25 A | 250VAC, 125VDC - Max | 6250VA, 3125W | 83 mA | Non Latching | Bracket Included, Test Button | Screw Terminal | - | - | 18 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 60°C | - | CE, CSA, UR | General Purpose | - | - | |||
73 In Stock | 1 : ¥715.99000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 20 A | 600VAC, 125VDC - Nom | - | 169 mA | Non Latching | - | Screw Terminal | - | Class B | 9 VDC | 1.2 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
40 In Stock | 1 : ¥907.82000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 200 A | - | - | 685.7 mA | Non Latching | - | Screw Terminal | - | - | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - |