RH2B-UTAC220-240V | ||
---|---|---|
DigiKey Part Number | 1885-1523-ND | |
Manufacturer | ||
Manufacturer Product Number | RH2B-UTAC220-240V | |
Description | RELAY GEN PURPOSE DPDT 10A 240V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.8 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.38000 | ¥146.38 |
10 | ¥130.15000 | ¥1,301.50 |
25 | ¥123.64440 | ¥3,091.11 |
50 | ¥117.13680 | ¥5,856.84 |
100 | ¥110.62930 | ¥11,062.93 |
250 | ¥100.86748 | ¥25,216.87 |
500 | ¥94.35998 | ¥47,179.99 |