240VAC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
869 In Stock | 1 : ¥146.39000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 4.6 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | - | - | 192 VAC | 72 VAC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
2,250 In Stock | 1 : ¥28.06000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
554 In Stock | 1 : ¥37.71000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
316 In Stock | 1 : ¥40.49000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
5,345 In Stock | 1 : ¥43.79000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
841 In Stock | 1 : ¥37.45000 Tube | Tube | Active | Through Hole | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 15.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,655 In Stock | 1 : ¥40.75000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,358 In Stock | 1 : ¥45.04000 Tube | Tube | Active | Through Hole | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 15.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
438 In Stock | 1 : ¥62.20000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | - | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
179 In Stock | 1 : ¥62.20000 Tray | Tray | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | - | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
277 In Stock | 1 : ¥63.90000 Tray | Tray | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | Lighted Indicator | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
12,465 In Stock | 1 : ¥72.03000 Tray | Tray | Active | Through Hole | 240VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 63.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 192 VAC | 48 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
124 In Stock | 1 : ¥73.55000 Tray | Tray | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 16.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 192 VAC | 48 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
123 In Stock | 1 : ¥103.31000 Bulk | Bulk | Active | Socketable | 240VAC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 4.1 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 192 VAC | 48 VAC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
300 In Stock | 1 : ¥25.56000 Tube | Tube | Active | Through Hole | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
299 In Stock | 1 : ¥38.97000 Tube | Tube | Active | Through Hole | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
250 In Stock | 1 : ¥38.97000 Tube | Tube | Active | Through Hole | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
250 In Stock | 1 : ¥43.70000 Tray | Tray | Active | Socketable | 240VAC | SPDT (1 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | - | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
200 In Stock | 1 : ¥44.95000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | Lighted Indicator | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
497 In Stock | 1 : ¥62.20000 Tray | Tray | Active | Socketable | 240VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | - | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
240 In Stock | 1 : ¥63.90000 Tray | Tray | Active | Socketable | 240VAC | SPDT (1 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | Lighted Indicator | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
236 In Stock | 1 : ¥63.90000 Tray | Tray | Active | Socketable | 240VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 12.6 mA | Non Latching | Lighted Indicator | Plug In | - | - | 192 VAC | 72 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 900 : ¥147.09673 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 63.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 192 VAC | 24 VAC | 25 ms | 25 ms | -55°C ~ 65°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR | General Purpose | - | - | |||
480 In Stock | 1 : ¥40.75000 Box | Box | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
234 In Stock | 1 : ¥40.75000 Box | Box | Active | Chassis Mount | 240VAC | SPST-NC (1 Form B) | 15 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |