T9AP1D52-24 | ||
---|---|---|
DigiKey Part Number | PB1012-ND | |
Manufacturer | ||
Manufacturer Product Number | T9AP1D52-24 | |
Description | RELAY GEN PURPOSE SPST 30A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 41.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 576 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.24000 | ¥65.24 |
10 | ¥61.12500 | ¥611.25 |
25 | ¥54.33360 | ¥1,358.34 |
50 | ¥51.61860 | ¥2,580.93 |
100 | ¥48.90190 | ¥4,890.19 |
250 | ¥43.46816 | ¥10,867.04 |
500 | ¥40.75150 | ¥20,375.75 |
1,000 | ¥38.03464 | ¥38,034.64 |